842-022-556-207

Heilind Number:EDA842-022-556-207
Manufacturer:EDAC
Manufacturer Number:842-022-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-556-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this essential component features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a 3A amperage rating and 22 positions across two rows, it ensures efficient power transmission. The contact material, crafted from Copper Alloy, guarantees secure and stable connections, while the precise .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Whether for data transfer or power distribution, trust in its straight mount orientation for seamless integration. Explore our range of PCB connectors for more solutions to suit your connectivity needs.