842-022-556-212

Heilind Number:EDA842-022-556-212
Manufacturer:EDAC
Manufacturer Number:842-022-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-556-212

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Its vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a two-row configuration and 22 positions, this connector offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high temperature tolerance. Its straight mount orientation and sleek design make it a seamless addition to any setup. Trust in our connector's quality and efficiency for all your board-to-board PCB connection requirements.