842-022-558-101

Heilind Number:EDA842-022-558-101
Manufacturer:EDAC
Manufacturer Number:842-022-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With a single row configuration and a pitch of .1 inch, it provides seamless integration onto your circuit board. Featuring 22 positions and a right angle mount orientation, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in extreme conditions. Upgrade your setup with this high-quality connector, perfect for a wide range of applications in the electronics industry.