842-022-558-102

Heilind Number:EDA842-022-558-102
Manufacturer:EDAC
Manufacturer Number:842-022-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-558-102

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for superior performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking Green color. With a single row layout and Copper Alloy contacts, this connector ensures reliable power delivery at a 3 A amperage. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 22 positions available for seamless integration. Its Right Angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees stable performance in harsh environments. Ideal for a variety of applications, this connector is a must-have for any project requiring high-speed and high-temperature capabilities.