842-022-558-103

Heilind Number:EDA842-022-558-103
Manufacturer:EDAC
Manufacturer Number:842-022-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-558-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row with 22 positions, offering reliable contact for your electronic components. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and efficient power transfer, with a maximum amperage of 3A. The .1 inch pitch and .2 inch row spacing enable seamless integration, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this essential component.