842-022-558-104

Heilind Number:EDA842-022-558-104
Manufacturer:EDAC
Manufacturer Number:842-022-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-558-104

Detailed Description

Enhance your PCB connectivity with this high temperature Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With a single row configuration and 22 positions, it offers efficient signal transmission. The right angle mount orientation is ideal for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105 °C, it ensures reliable operation in various applications. Upgrade your connectivity solutions with this essential component.