842-022-558-107

Heilind Number:EDA842-022-558-107
Manufacturer:EDAC
Manufacturer Number:842-022-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-558-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector offers a robust amperage of 3 A, making it suitable for various applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures both durability and efficient conductivity. With a single row layout and 22 positions, it facilitates seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing, along with a Right Angle mount orientation, allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your electronic setup. Explore our range of products to discover more high-quality connectors for your PCB needs.