842-022-558-108

Heilind Number:EDA842-022-558-108
Manufacturer:EDAC
Manufacturer Number:842-022-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-558-108

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate and reliable Copper Alloy contacts, ensuring secure and efficient power transmission. With a single row configuration, it features 22 positions on a .1-inch pitch, perfect for precise board-to-board connections. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in extreme conditions. Elevate your connectivity solutions with this essential component for any electronics project.