842-022-558-112

Heilind Number:EDA842-022-558-112
Manufacturer:EDAC
Manufacturer Number:842-022-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-558-112

Detailed Description

Enhance the connectivity of your high-temp electronic devices with our Green Card Edge Connector. Designed for optimal performance, this connector features a single row with 22 positions, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliable power transmission at an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in various environments. Perfect for demanding applications, this connector is a crucial component for your PCB connectivity needs.