842-022-558-201

Heilind Number:EDA842-022-558-201
Manufacturer:EDAC
Manufacturer Number:842-022-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-558-201

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in vibrant green. Designed for reliability in high-temperature environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing. With a dual-row layout, it offers 22 copper alloy contact positions spaced at a pitch of .1 inches, ensuring secure and efficient board-to-board connectivity. Its right-angle mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your PCB setups with this essential component, a key player in our extensive lineup of connectors designed to meet your connectivity needs.