842-022-558-204

Heilind Number:EDA842-022-558-204
Manufacturer:EDAC
Manufacturer Number:842-022-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-558-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a rugged UL 94V-0 Diallyl Phthalate housing that ensures reliable operation even in extreme conditions. Featuring two rows of 22 positions each, it allows for seamless board-to-board connections with a pitch of .1 inches. The contact material, crafted from durable Copper Alloy, guarantees long-lasting durability and conductivity. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for a variety of applications where precision and reliability are paramount. Upgrade your connectivity solutions with this high-quality, green-colored Card Edge Connector.