842-022-558-207

Heilind Number:EDA842-022-558-207
Manufacturer:EDAC
Manufacturer Number:842-022-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-558-207

Detailed Description

Enhance your high temperature electronic connections with our Green High Temp Card Edge Connector. Designed for durability in demanding environments, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of Copper Alloy, ensuring reliable performance. With two rows and a pitch of .1 inches, it offers seamless board-to-board connectivity with 22 positions for versatile use. Its right angle mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your PCB connections with this essential component.