842-022-558-212

Heilind Number:EDA842-022-558-212
Manufacturer:EDAC
Manufacturer Number:842-022-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-558-212

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate and boasts a 3 A amperage rating. With two rows and 22 positions, this connector ensures seamless board-to-board connectivity. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation accommodates various PCB layouts with ease. Operating within a wide temperature range of -40 to 105 °C, it is suitable for use in diverse environments. Upgrade your system with this essential component for efficient and secure connections.