842-022-559-101

Heilind Number:EDA842-022-559-101
Manufacturer:EDAC
Manufacturer Number:842-022-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-559-101

Detailed Description

Experience high-performance connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability and reliability, this connector features a 3A amperage rating and is crafted from UL 94V-0 Diallyl Phthalate housing material for optimal safety. With a single row layout and 22 positions, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. The copper alloy contact material ensures excellent conductivity, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Upgrade your connections with this essential component, a must-have in the realm of electronic products.