842-022-559-102

Heilind Number:EDA842-022-559-102
Manufacturer:EDAC
Manufacturer Number:842-022-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-559-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability, it boasts a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high-temperature environments. With a single row layout and 22 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation adds flexibility to your design, suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector from our extensive range of PCB connectors is a must-have for your projects. Elevate your connectivity solutions with this essential component, available now.