842-022-559-107

Heilind Number:EDA842-022-559-107
Manufacturer:EDAC
Manufacturer Number:842-022-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-559-107

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in challenging environments. With a single row configuration and 22 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment on your board. Its right-angle mount orientation further facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly projects. Upgrade to our Card Edge Connector today and experience superior quality and performance.