842-022-559-108

Heilind Number:EDA842-022-559-108
Manufacturer:EDAC
Manufacturer Number:842-022-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-559-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue, designed for optimal performance in demanding environments. This single-row connector features 22 positions with a pitch of .1 inch, ensuring seamless integration on your circuit board. Crafted with UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, it guarantees reliable power delivery at an amperage of 3A. Engineered for versatility, its right-angle mount orientation and compact .2-inch row spacing offer flexibility in your design layout. With an operating temperature range of -40 to 105°C, this connector is ideal for applications requiring high temperature resilience. Explore its potential in enhancing your connectivity solutions today.