842-022-559-201

Heilind Number:EDA842-022-559-201
Manufacturer:EDAC
Manufacturer Number:842-022-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-559-201

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in any application. With two rows and a total of 22 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Designed for versatility, it boasts a right-angle mount orientation and can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of environments. Elevate your connectivity solutions with this essential component.