842-022-559-203

Heilind Number:EDA842-022-559-203
Manufacturer:EDAC
Manufacturer Number:842-022-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-559-203

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With two rows of 22 positions each, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Its right-angle mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB design with this essential component.