842-022-559-212

Heilind Number:EDA842-022-559-212
Manufacturer:EDAC
Manufacturer Number:842-022-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-559-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in even the most demanding environments. Featuring two rows with a total of 22 positions, it offers ample connectivity for your applications. The copper alloy contacts provide excellent conductivity, while the precise pitch of .1 inches and row spacing of .2 inches allow for seamless integration. With a right-angle mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Explore our wide range of PCB connectors to find the perfect match for your needs.