842-022-560-207

Heilind Number:EDA842-022-560-207
Manufacturer:EDAC
Manufacturer Number:842-022-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-560-207

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for optimal performance in extreme conditions, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability and safety. With a current rating of 3A, it provides efficient power transmission for your electronic devices. The copper alloy contacts, combined with a pitch of .1 inches, guarantee secure and stable connections. Its double-row configuration with 22 positions offers ample connectivity options. Suitable for straight mounting orientation, it seamlessly integrates with your PCB layout. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for industrial and automotive applications. Upgrade your connectivity solutions with this essential component.