842-022-560-212

Heilind Number:EDA842-022-560-212
Manufacturer:EDAC
Manufacturer Number:842-022-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-560-212

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliable performance in demanding environments, this 2-row connector features 22 positions with a pitch of .1 inches, ensuring secure and efficient board-to-board connections. The UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts guarantee both safety and conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, it's perfect for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.