842-023-520-101

Heilind Number:EDA842-023-520-101
Manufacturer:EDAC
Manufacturer Number:842-023-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-023-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-023-520-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless board-to-board integration, this connector features 23 positions in a single row with a narrow pitch of 0.1 inch, ensuring efficient signal transmission. Constructed with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it offers reliable performance even in high-temperature environments ranging from -40 to 105°C. The straight mount orientation and compact design make it ideal for space-constrained applications. Elevate your electronic assemblies with this essential component.