842-023-520-102

Heilind Number:EDA842-023-520-102
Manufacturer:EDAC
Manufacturer Number:842-023-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-023-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-023-520-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and a total of 23 positions, it offers seamless connectivity for your PCB applications. The contact material, Copper Alloy, guarantees high conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for use in extreme conditions. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for efficient board-to-board connectivity in your projects.