842-023-521-101

Heilind Number:EDA842-023-521-101
Manufacturer:EDAC
Manufacturer Number:842-023-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-023-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-023-521-101

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust design crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in even the most demanding environments. With a single row configuration and 23 positions, it offers seamless connectivity for your electronic components. The copper alloy contacts guarantee reliable performance, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization on your board. Suitable for straight mounting orientation, it's a versatile solution for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Elevate your connectivity game with this essential component.