842-023-521-102

Heilind Number:EDA842-023-521-102
Manufacturer:EDAC
Manufacturer Number:842-023-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-023-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-023-521-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector offers a current rating of 3 A and is constructed with UL 94V-0 Diallyl Phthalate housing material for exceptional durability. Featuring a single row with 23 positions and a pitch of .1 inches, it ensures precise and secure connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, including in industrial and automotive settings. Upgrade your PCB setup with this essential component for seamless board-to-board connections.