842-023-521-108

Heilind Number:EDA842-023-521-108
Manufacturer:EDAC
Manufacturer Number:842-023-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-023-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-023-521-108

Detailed Description

Upgrade your electronic connections with our high-temp card edge connector, designed for reliable performance in extreme environments. Boasting a vibrant green color, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 23 contact positions, it offers seamless connectivity for your PCB assemblies. The copper alloy contacts and .1-inch pitch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding applications in various industries. Elevate your connectivity game with this essential component.