842-023-523-101

Heilind Number:EDA842-023-523-101
Manufacturer:EDAC
Manufacturer Number:842-023-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-023-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-023-523-101

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a single row with 23 positions, perfect for efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment on your PCB. The housing material, UL 94V-0 Diallyl Phthalate, offers excellent heat resistance, making it suitable for high-temperature applications. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures durability in various conditions. Trust in this connector for seamless board-to-board connectivity in your electronic designs.