842-023-540-101

Heilind Number:EDA842-023-540-101
Manufacturer:EDAC
Manufacturer Number:842-023-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-023-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-023-540-101

Detailed Description

Upgrade your high-temperature electronic connections with our Green Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a single row layout with 23 positions, each crafted from durable Copper Alloy. The UL 94V-0 Diallyl Phthalate housing ensures safety and longevity, while a 3A amperage rating guarantees efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the industrial and electronic sectors. Trust in this Straight mount orientation connector for secure and efficient board-to-board PCB connections. Explore our range of connectors for more essential electronic solutions.