842-023-541-101

Heilind Number:EDA842-023-541-101
Manufacturer:EDAC
Manufacturer Number:842-023-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-023-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-023-541-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temperature Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in the most demanding environments. With a single row configuration and 23 contact positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient power transmission, with a low pitch of .1 inches and row spacing of .2 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability is paramount. Upgrade your system with this essential component for seamless and reliable connectivity.