842-023-541-102

Heilind Number:EDA842-023-541-102
Manufacturer:EDAC
Manufacturer Number:842-023-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-023-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-023-541-102

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color but also delivers exceptional performance. With a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable power transmission in even the most demanding environments. Its single-row design features 23 copper alloy contacts, spaced at a pitch of .1 inches with .2 inches between rows, facilitating seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of industrial applications. Whether you're a tech enthusiast or a professional designer, this connector is a must-have for your PCB assembly arsenal. Elevate your projects with the ultimate in connectivity solutions.