842-023-542-102

Heilind Number:EDA842-023-542-102
Manufacturer:EDAC
Manufacturer Number:842-023-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-023-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-023-542-102

Detailed Description

Enhance your high-temperature PCB connectivity with this green Card Edge Connector. Designed for durability and reliability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring efficient power transmission at an amperage of 3A. With a compact 0.1-inch pitch and 0.2-inch row spacing, it offers seamless integration into your circuitry. Boasting 23 positions in a single row layout, it provides ample connectivity options for your applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for diverse industrial environments. Trust in this connector's straight mount orientation for secure installation, making it a vital component in your PCB assembly. Explore its potential in various applications within the Products, Connectors, PCB Connectors, Board to Board PCB Connectors, and Card Edge Connectors categories. Elevate your connectivity solutions with this high-performance connector.