842-023-544-101

Heilind Number:EDA842-023-544-101
Manufacturer:EDAC
Manufacturer Number:842-023-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-023-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-023-544-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector ensures reliable performance in high-temperature environments, with an operating range of -40 to 105°C. Boasting a single row design with 23 positions, it offers ample connectivity options for your projects. The housing is made of UL 94V-0 Diallyl Phthalate, providing durability and safety. Each contact is crafted from Copper Alloy, guaranteeing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for industrial or commercial applications, this connector, classified under Products/Connectors/PCB Connectors/Board To Board PCB Connectors/Card Edge Connectors, is the perfect choice for seamless board-to-board connections.