842-023-558-101

Heilind Number:EDA842-023-558-101
Manufacturer:EDAC
Manufacturer Number:842-023-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-023-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-023-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row configuration and 23 positions, it offers seamless integration onto your board. The Copper Alloy contact material ensures reliable and efficient data transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-saving applications, its right-angle mount orientation provides versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in harsh environments. Elevate your PCB assembly with this essential component.