842-023-559-101

Heilind Number:EDA842-023-559-101
Manufacturer:EDAC
Manufacturer Number:842-023-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-023-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-023-559-101

Detailed Description

Enhance your electronics projects with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant Green color, this connector ensures easy identification and seamless integration into your setup. With an amperage rating of 3 A, it provides reliable power connectivity. Crafted from UL 94V-0 Diallyl Phthalate, the housing material offers exceptional durability and fire resistance. Boasting a single row configuration with 23 positions, it allows for efficient signal transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Ideal for board-to-board connections, this connector offers a secure Right Angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for industrial and commercial applications. Elevate your PCB assembly with this essential component from our wide range of connectors.