842-024-500-101

Heilind Number:EDA842-024-500-101
Manufacturer:EDAC
Manufacturer Number:842-024-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-500-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector offers a sleek and efficient solution for your connectivity needs. With an amperage rating of 3A and housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable power transmission while maintaining safety standards. Boasting a single row layout with 24 positions and a pitch of .1 inches, it facilitates seamless integration into your circuit designs. The Copper Alloy contact material guarantees excellent conductivity, while the straight mount orientation and compact .2-inch row spacing optimize space utilization on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile choice for various applications in the electronics industry. Trust in its quality and performance to elevate the efficiency of your connections.