842-024-500-201

Heilind Number:EDA842-024-500-201
Manufacturer:EDAC
Manufacturer Number:842-024-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-500-201

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features two rows of 24 positions each, ensuring seamless connectivity for your PCB applications. Crafted with precision and durability in mind, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, guaranteeing optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. The vibrant green color adds a touch of visual distinction, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your high-performance electronics projects. Explore our range of PCB connectors and elevate your connectivity solutions today.