842-024-520-101

Heilind Number:EDA842-024-520-101
Manufacturer:EDAC
Manufacturer Number:842-024-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-520-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable board-to-board connections in a variety of applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row layout and 24 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees efficient power transmission with a maximum amperage of 3 A. Boasting a standard pitch of .1 inch and row spacing of .2 inch, it provides easy installation and maintenance. Suitable for high-temperature environments, it operates flawlessly within a wide range of -40 to 105°C. Perfect for use in industrial and electronic devices, this connector excels in performance and longevity. Elevate your connectivity solutions with this essential component.