842-024-520-104

Heilind Number:EDA842-024-520-104
Manufacturer:EDAC
Manufacturer Number:842-024-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-520-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .1 in and straight mount orientation, it seamlessly integrates into your board-to-board connections. Offering 24 positions in a single row, it's perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial and commercial uses. Upgrade your setup with this high-quality connector for optimal efficiency and performance.