842-024-520-201

Heilind Number:EDA842-024-520-201
Manufacturer:EDAC
Manufacturer Number:842-024-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-520-201

Detailed Description

Enhance your electronic connections with this high temp card edge connector. Designed for durability and performance, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of 24 copper alloy contact positions, it allows for efficient data transmission with a low 3A amperage. The .1 inch pitch and .2 inch row spacing provide precise alignment on your PCB, while the straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity with this essential component.