842-024-520-202

Heilind Number:EDA842-024-520-202
Manufacturer:EDAC
Manufacturer Number:842-024-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-520-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliability in demanding environments. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity. With a pitch of .1 in and two rows of 24 positions, this connector offers seamless integration on your board. The copper alloy contacts provide excellent conductivity, while the green color adds a touch of organization to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-performance connectivity. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB assembly with this essential component.