842-024-520-208

Heilind Number:EDA842-024-520-208
Manufacturer:EDAC
Manufacturer Number:842-024-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-520-208

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows of 24 positions each, it offers ample connectivity options with a pitch of .1 in and row spacing of .2 in. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile solution for your board-to-board PCB connectivity needs. Upgrade your system with this high-quality connector for seamless and efficient performance.