842-024-521-101

Heilind Number:EDA842-024-521-101
Manufacturer:EDAC
Manufacturer Number:842-024-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-521-101

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row with 24 positions, perfect for seamless board-to-board connections. The housing material, crafted from UL 94V-0 Diallyl Phthalate, ensures compliance with rigorous safety standards. With a pitch of .1 inch and row spacing of .2 inch, precise and efficient connectivity is guaranteed. The contact material, made from Copper Alloy, offers excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Its straight mount orientation and 3A amperage make it suitable for various applications. Elevate your PCB design with this high-performance Card Edge Connector.