842-024-521-102

Heilind Number:EDA842-024-521-102
Manufacturer:EDAC
Manufacturer Number:842-024-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-521-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row of 24 copper alloy contacts with a pitch of .1 inches, ensuring reliable performance. The durable housing, crafted from UL 94V-0 Diallyl Phthalate in a vibrant green color, provides exceptional heat resistance and safety. With a current rating of 3A and an operating temperature range spanning from -40 to 105°C, it's ideal for demanding industrial applications. Its straight mount orientation and compact .2-inch row spacing offer versatility and ease of installation. Elevate your connectivity solutions with this essential component.