842-024-521-104

Heilind Number:EDA842-024-521-104
Manufacturer:EDAC
Manufacturer Number:842-024-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-521-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a compact design and a pitch of .1 in, it seamlessly integrates into your circuit board setup, offering 24 positions in a single row configuration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.