842-024-521-107

Heilind Number:EDA842-024-521-107
Manufacturer:EDAC
Manufacturer Number:842-024-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 24 positions, suitable for a variety of applications. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable conductivity even in high-temperature environments. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your board-to-board connectivity needs. Explore our range of PCB connectors for more innovative solutions.