842-024-521-108

Heilind Number:EDA842-024-521-108
Manufacturer:EDAC
Manufacturer Number:842-024-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-521-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green design, this connector ensures reliable power transmission at an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. With a single row configuration and 24 positions, it offers ample connectivity options. The Copper Alloy contact material and .1-inch pitch ensure efficient signal transmission. Designed for straight mounting orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic applications. Explore our wide range of PCB connectors for all your connectivity needs.