842-024-521-201

Heilind Number:EDA842-024-521-201
Manufacturer:EDAC
Manufacturer Number:842-024-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-521-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Crafted with a durable UL 94V-0 Diallyl Phthalate housing, this green connector ensures reliable performance even in harsh conditions. Featuring two rows of copper alloy contacts with a pitch of .1 inch, it offers 24 positions for efficient board-to-board connections. With a current rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal functionality and longevity. The straight mount orientation and .2 inch row spacing make installation a breeze. Ideal for various applications in the electronics industry, this connector is a reliable solution for your PCB connectivity needs.