842-024-521-202

Heilind Number:EDA842-024-521-202
Manufacturer:EDAC
Manufacturer Number:842-024-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-521-202

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connector. Designed with precision and durability in mind, this green connector boasts a 3A amperage capacity, ideal for robust performance in demanding environments. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it ensures reliable conductivity and longevity. With two rows and 24 positions, it offers ample connectivity options with a pitch of .1 in and row spacing of .2 in. Its straight mount orientation facilitates easy installation on PCBs, making it perfect for board-to-board connections. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector guarantees consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component, a must-have in any industrial or electronic setup.