842-024-521-203

Heilind Number:EDA842-024-521-203
Manufacturer:EDAC
Manufacturer Number:842-024-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-521-203

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. The vibrant green housing is not only visually striking but also crafted from UL 94V-0 Diallyl Phthalate for superior heat resistance. With a 3 A amperage rating and copper alloy contacts, this connector ensures reliable power transmission. Featuring two rows with 24 positions and a pitch of .1 inch, it allows for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for efficient and durable connectivity in your projects.